- RS Stock No.:
- 456-8566
- Mfr. Part No.:
- 223886915108
- Manufacturer:
- Yageo
6750 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.012
(exc. VAT)
€0.015
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.012 | €0.60 |
250 - 450 | €0.012 | €0.60 |
500 - 950 | €0.011 | €0.55 |
1000 - 1950 | €0.01 | €0.50 |
2000 + | €0.009 | €0.45 |
*price indicative |
- RS Stock No.:
- 456-8566
- Mfr. Part No.:
- 223886915108
- Manufacturer:
- Yageo
Legislation and Compliance
Product Details
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
Tuners
Video recorders
Cameras
Mobile Phones
Specifications
Attribute | Value |
---|---|
Capacitance | 1pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 456-8566
- Mfr. Part No.:
- 223886915108
- Manufacturer:
- Yageo