Yageo 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 669-8476
- Mfr. Part No.:
- 223860115641
- Manufacturer:
- Yageo
Subtotal (1 pack of 25 units)**
€1.83
(exc. VAT)
€2.25
(inc. VAT)
925 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | €0.073 | €1.825 |
250 - 475 | €0.058 | €1.45 |
500 - 975 | €0.047 | €1.175 |
1000 - 2475 | €0.044 | €1.10 |
2500 + | €0.042 | €1.05 |
**price indicative
- RS Stock No.:
- 669-8476
- Mfr. Part No.:
- 223860115641
- Manufacturer:
- Yageo
Related links
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF MLCC ±10% , SMD