Yageo 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 669-8509
- Mfr. Part No.:
- 223886315331
- Manufacturer:
- Yageo
Bulk discount available
Price Each (In a Pack of 25)**
€0.081
(exc. VAT)
€0.10
(inc. VAT)
1375 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | €0.081 | €2.025 |
250 - 475 | €0.065 | €1.625 |
500 - 975 | €0.052 | €1.30 |
1000 - 2475 | €0.044 | €1.10 |
2500 + | €0.041 | €1.025 |
**price indicative
Related links
- Yageo 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 330pF MLCC ±5% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD