Yageo 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 669-8953
- Mfr. Part No.:
- 223886115331
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Reel of 4000)**
€0.015
(exc. VAT)
€0.018
(inc. VAT)
Temporarily out of stock - back order for despatch 09-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | €0.015 | €60.00 |
8000 - 8000 | €0.014 | €56.00 |
12000 - 12000 | €0.014 | €56.00 |
16000 - 16000 | €0.014 | €56.00 |
20000 + | €0.013 | €52.00 |
**price indicative
Related links
- Yageo 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 330pF MLCC ±5% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD