Yageo 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD
- RS Stock No.:
- 669-8666
- Mfr. Part No.:
- 225004411541
- Manufacturer:
- Yageo
Bulk discount available
Price Each (In a Pack of 5)**
€1.028
(exc. VAT)
€1.264
(inc. VAT)
75 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.028 | €5.14 |
25 - 45 | €0.966 | €4.83 |
50 - 95 | €0.882 | €4.41 |
100 - 245 | €0.792 | €3.96 |
250 + | €0.698 | €3.49 |
**price indicative
- RS Stock No.:
- 669-8666
- Mfr. Part No.:
- 225004411541
- Manufacturer:
- Yageo
Related links
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD