Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 669-8791
- Mfr. Part No.:
- 223858615614
- Manufacturer:
- Yageo
Price 1 Reel of 4000
€16.05
(exc. VAT)
€19.74
(inc. VAT)
41 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel |
---|---|
1 + | €16.05 |
Related links
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 220pF MLCC ±10% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD