KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 100V dc, -20 → 50 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
697-3386
Mfr. Part No.:
W3F11A4718AT1A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

-20 → 50 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

W3F

Length

3.2mm

Height

1.27mm

Width

1.6mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Surface Mount 1206, W3F Series


Standard size feed-through ceramic capacitors

Low ESR, Broad frequency response

Low parallel inductance

Excellent decoupling capability

Applications include EMI suppression, filtering, conditioning and decoupling

Network and Feed-through


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy