- RS Stock No.:
- 698-3516
- Mfr. Part No.:
- 08055F473KAT2A
- Manufacturer:
- KYOCERA AVX
4025 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.081
(exc. VAT)
€0.10
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.081 | €2.025 |
125 - 225 | €0.04 | €1.00 |
250 - 475 | €0.038 | €0.95 |
500 - 2475 | €0.026 | €0.65 |
2500 + | €0.017 | €0.425 |
*price indicative |
- RS Stock No.:
- 698-3516
- Mfr. Part No.:
- 08055F473KAT2A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 0805 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 2.01 x 1.25 x 0.94mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 0.94mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 698-3516
- Mfr. Part No.:
- 08055F473KAT2A
- Manufacturer:
- KYOCERA AVX