KYOCERA AVX 10 μF, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.69

(exc. VAT)

€14.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€2.338€11.69
50 - 95€2.174€10.87
100 - 245€2.01€10.05
250 - 495€1.87€9.35
500 +€1.706€8.53

*price indicative

Packaging Options:
RS Stock No.:
698-3891
Mfr. Part No.:
22205C106KAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10 μF

Voltage

50 V dc

Tolerance

±10 %

Mount Type

Surface

Dielectric

X7R

Height

2.79 mm

Length

5.7 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Package/Case

2220

Series

Standard

AVX 2220 MLCC series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) are the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy