Murata 10nF MLCC, 2kV dc V, ±10%
- RS Stock No.:
- 723-6972
- Mfr. Part No.:
- GR455DR73D103KW01L
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 5)**
€0.94
(exc. VAT)
€1.16
(inc. VAT)
Extended Range: Available for delivery within 1 working days. Non-returnable. Conditions apply.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €0.94 | €4.70 |
25 - 45 | €0.752 | €3.76 |
50 - 245 | €0.658 | €3.29 |
250 - 495 | €0.566 | €2.83 |
500 + | €0.47 | €2.35 |
**price indicative
Related links
- KYOCERA AVX 10nF MLCC SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 2.2nF MLCC ±10% , SMD
- KYOCERA AVX 3.3nF MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD