TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 741-6881
- Mfr. Part No.:
- C5750X7R2A475K230KA
- Manufacturer:
- TDK
Subtotal (1 pack of 2 units)**
€3.78
(exc. VAT)
€4.64
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €1.89 | €3.78 |
20 - 48 | €1.775 | €3.55 |
50 - 98 | €1.665 | €3.33 |
100 - 198 | €1.565 | €3.13 |
200 + | €1.42 | €2.84 |
**price indicative
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD