- RS Stock No.:
- 769-6973
- Mfr. Part No.:
- CBR02C708C3GAC
- Manufacturer:
- KEMET
5700 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.012
(exc. VAT)
€0.015
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.012 | €1.20 |
*price indicative |
- RS Stock No.:
- 769-6973
- Mfr. Part No.:
- CBR02C708C3GAC
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
Kemet HiQ-CBR Series
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.7pF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | HiQ-CBR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 769-6973
- Mfr. Part No.:
- CBR02C708C3GAC
- Manufacturer:
- KEMET