Syfer Technology 150 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %
- RS Stock No.:
- 773-8566
- Mfr. Part No.:
- 0603Y2000151KXT
- Manufacturer:
- Syfer Technology
Subtotal (1 pack of 10 units)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
Last RS stock
- Final 2,520 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.394 | €3.94 |
*price indicative
- RS Stock No.:
- 773-8566
- Mfr. Part No.:
- 0603Y2000151KXT
- Manufacturer:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Flexicap | |
| Height | 800μm | |
| Standards/Approvals | IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150pF | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Flexicap | ||
Height 800μm | ||
Standards/Approvals IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Related links
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 680 pF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 4.7 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
