KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 835-4065
- Mfr. Part No.:
- C0805X472J2GACAUTO
- Manufacturer:
- KEMET
Subtotal (1 pack of 25 units)**
€5.50
(exc. VAT)
€6.75
(inc. VAT)
950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.22 | €5.50 |
**price indicative
- RS Stock No.:
- 835-4065
- Mfr. Part No.:
- C0805X472J2GACAUTO
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 4.7nF | |
Voltage | 200V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 2 x 1.25 x 0.9mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.9mm | |
Series | X FT-CAP | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 4.7nF | ||
Voltage 200V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Series X FT-CAP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , Plug In
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±1% , SMD