Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 839-1543
- Mfr. Part No.:
- 885012205044
- Manufacturer:
- Wurth Elektronik
Price Each (In a Pack of 200)**
€0.008
(exc. VAT)
€0.01
(inc. VAT)
Temporarily out of stock - back order for despatch 28-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 - 1800 | €0.008 | €1.60 |
2000 - 4800 | €0.007 | €1.40 |
5000 + | €0.007 | €1.40 |
**price indicative
Related links
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD