Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 884-7208
- Mfr. Part No.:
- GRM188C81E475KE11D
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 20)**
€0.106
(exc. VAT)
€0.13
(inc. VAT)
1880 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.106 | €2.12 |
100 - 480 | €0.064 | €1.28 |
500 - 1980 | €0.048 | €0.96 |
2000 + | €0.04 | €0.80 |
**price indicative
- RS Stock No.:
- 884-7208
- Mfr. Part No.:
- GRM188C81E475KE11D
- Manufacturer:
- Murata
Related links
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD