KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 891-9779
- Mfr. Part No.:
- C1206C475M5PACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)**
€2.40
(exc. VAT)
€3.00
(inc. VAT)
620 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.24 | €2.40 |
100 - 240 | €0.226 | €2.26 |
250 - 490 | €0.211 | €2.11 |
500 - 990 | €0.199 | €1.99 |
1000 + | €0.18 | €1.80 |
**price indicative
- RS Stock No.:
- 891-9779
- Mfr. Part No.:
- C1206C475M5PACTU
- Manufacturer:
- KEMET
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC 20% , SMD