KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 177-5112
- Mfr. Part No.:
- C1206C475M5PACTU
- Manufacturer:
- KEMET
Price Each (On a Reel of 2000)**
€0.159
(exc. VAT)
€0.196
(inc. VAT)
7670 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.159 | €318.00 |
**price indicative
- RS Stock No.:
- 177-5112
- Mfr. Part No.:
- C1206C475M5PACTU
- Manufacturer:
- KEMET
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD