TDK 1.2 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 915-5304
- Mfr. Part No.:
- CGA5F4C0G2J122J085AA
- Manufacturer:
- TDK
Get a bulk buy discount
Add 800 more to save €38.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- Plus 1,650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 750 | €0.12 | €6.00 | - |
| 800 - 1950 | €0.072 | €3.60 | €38.40 |
| 2000 + | €0.069 | €3.45 | €102.00 |
*price indicative
- RS Stock No.:
- 915-5304
- Mfr. Part No.:
- CGA5F4C0G2J122J085AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
TDK CGA Automotive 1206 series, C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance ;AEC-Q200 compliant
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 2.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
