TDK 100μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- RS Stock No.:
- 916-2927
- Mfr. Part No.:
- C3216X6S0G107M160AC
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)**
€4.41
(exc. VAT)
€5.43
(inc. VAT)
4685 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.882 | €4.41 |
50 - 95 | €0.818 | €4.09 |
100 - 245 | €0.768 | €3.84 |
250 - 495 | €0.714 | €3.57 |
500 + | €0.636 | €3.18 |
**price indicative
Related links
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 150μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD