TDK 22μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 921-3854
- Mfr. Part No.:
- CKG57NX5R1H226M500JH
- Manufacturer:
- TDK
Price Each (On a Reel of 1000)**
€1.67
(exc. VAT)
€2.05
(inc. VAT)
1153 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.67 | €1,670.00 |
**price indicative
Related links
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD