RF Solutions RS232 Modem, GSM/GPRS/EDGE 900/1800MHz
- RS Stock No.:
- 762-349
- Mfr. Part No.:
- GSM-4GLTE
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€116.17
(exc. VAT)
€142.89
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €116.17 |
| 5 + | €113.84 |
*price indicative
- RS Stock No.:
- 762-349
- Mfr. Part No.:
- GSM-4GLTE
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Modem | |
| Frequency Range | GSM/GPRS/EDGE 900/1800MHz | |
| RF Protocols | GSM | |
| Interface Type | RS232 | |
| Weight | 83g | |
| Antenna Connector | SMA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 85mm | |
| Depth | 25 | |
| Standards/Approvals | CE | |
| Height | 54mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Modem | ||
Frequency Range GSM/GPRS/EDGE 900/1800MHz | ||
RF Protocols GSM | ||
Interface Type RS232 | ||
Weight 83g | ||
Antenna Connector SMA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 85mm | ||
Depth 25 | ||
Standards/Approvals CE | ||
Height 54mm | ||
- COO (Country of Origin):
- CN
4G LTE GSM Modem, Quad Band
The RF Solutions modem offers seamless 4G/LTE connectivity and GSM functionality for reliable data transmission and SMS services, designed for Europe and Asia. Its rugged design ensures durability in various operating environments.
Max data rates of 5Mbps upload and 10Mbps download over LTE
RS232 and USB interfaces for versatile connectivity options
Operating temperature range of -30 to +80 degrees Celsius
Includes SMA antenna connector for improved signal reception
Low power consumption with a standby current of 43mA
Related links
- RF Solutions USB 900 → 1800 MHz
- Quasar RS232 Modem, 900 → 1800 MHz
- RF Solutions USB, RS232 Modem
- RF Solutions GSM20-ANT Whip Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-4GBLADE220-SMA Blade Omni-Directional GSM & GPRS Antenna with SMA Connector
- RF Solutions ANT-4GBLADE190-SMA Blade Omni-Directional GSM & GPRS Antenna with SMA Connector
- RF Solutions ANT-GSMGPSPCB PCB GPS Antenna GPS
- RF Solutions ANT-PCB3707-UFL PCB Antenna with UFL Connector 3G (UTMS)
