Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically
Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)
Attribute | Value |
---|---|
Switch Type | Square Rotary Short Lever Operator |
Switch Operation | Momentary |
IP Rating | IP65 (Front); IP40 (Back) |
For Use With | A01 Series |
Terminal Type | Tab |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55°C |