StarTech.com 1B-WALL-MOUNT-SHELF Wall Wall Bracket 15.4lb Black
- RS Stock No.:
- 473-469
- Mfr. Part No.:
- 1B-WALL-MOUNT-SHELF
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€30.65
(exc. VAT)
€37.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.65 |
*price indicative
- RS Stock No.:
- 473-469
- Mfr. Part No.:
- 1B-WALL-MOUNT-SHELF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Mount Type | Wall | |
| Product Type | Wall Bracket | |
| Maximum Load | 15.4lb | |
| Tilt Angle | 0 ° | |
| Depth | 14.2in | |
| Material | Plastic, Steel, Aluminium | |
| Colour | Black | |
| Standards/Approvals | No | |
| Height | 8.5in | |
| Width | 9.8in | |
| Weight | 3.1lb | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Mount Type Wall | ||
Product Type Wall Bracket | ||
Maximum Load 15.4lb | ||
Tilt Angle 0 ° | ||
Depth 14.2in | ||
Material Plastic, Steel, Aluminium | ||
Colour Black | ||
Standards/Approvals No | ||
Height 8.5in | ||
Width 9.8in | ||
Weight 3.1lb | ||
- COO (Country of Origin):
- CN
StarTech Wall Bracket, 15.4 lb Maximum Load, Black - 1B-WALL-MOUNT-SHELF
This wall bracket provides a floating wall-mounted AV shelf solution for organising audio-visual components beneath or above a display in meeting rooms and offices. It combines a tempered glass shelf supported by a metal bracket and is designed for single-stud or concrete mounting, supplied with installation hardware and an instruction guide.
Features and Benefits:
• 15.4 lb Maximum Load supports typical AV receivers and conferencing devices
• 6.3 in adjustable height bracket allows customised shelf positioning
• Tempered glass shelf resists scratches and reduces shattering risk
• Aluminium wall bracket reduces installation weight for easier handling
• Cable cutouts and pre-scored knockouts enable organised cable routing
• 6.3 in adjustable height bracket allows customised shelf positioning
• Tempered glass shelf resists scratches and reduces shattering risk
• Aluminium wall bracket reduces installation weight for easier handling
• Cable cutouts and pre-scored knockouts enable organised cable routing
Applications
• Suitable for mounting AV components under a wall-mounted display
• Ideal for placing video-conferencing devices in boardrooms
• Used with Compact receivers in small office installations
• Can be used for shelving above screens in meeting spaces
• Ideal for placing video-conferencing devices in boardrooms
• Used with Compact receivers in small office installations
• Can be used for shelving above screens in meeting spaces
What mounting surfaces are supported?
It can be fixed to a single wooden stud or directly to concrete using the included anchors and screws.
Which materials comprise the bracket assembly?
The assembly uses aluminium for the wall bracket, steel for the support bracket and plastic for caps and covers.
What is included to assist installation?
The package contains a glass shelf, support brackets, wall bracket, assorted screws and anchors, endcaps, side covers, mounting plates and a quick-start guide.
How does cable management work?
Cutouts along the bracket sides Plus pre-scored knockouts on TOP and bottom caps provide multiple routing options.
What are the packaged dimensions and shipping weight?
The box measures 11.0 in x 16.3 in x 2.7 in and ships at 4.5 lb.
Related links
- StarTech.com 2B-WALL-MOUNT-SHELF Wall Wall Bracket 15.4lb Black
- StarTech.com 3MP2AG-MONITOR-ARM Desk Mount Monitor Arm 27 in 15.4lb Black
- StarTech.com ACCSMNT Black Mounting Bracket, Wall
- RS PRO Monitor Arm, Wall Bracket
- StarTech.com FPWARTS1 Black Wall Mount, Wall Mount
- StarTech.com FLATPNLWALL Black Wall Mount Display, Wall Mount
- StarTech.com TV-WALL-MOUNT-65FS Black Wall Mount
- StarTech.com FPWARPS Wall TV Bracket 75 in 85kg Silver, Black
