Schneider Electric Monitoring Relay, 1 Phase, SPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 146-171
- Mfr. Part No.:
- RM17UAS15
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.52
(exc. VAT)
€171.61
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.52 |
*price indicative
- RS Stock No.:
- 146-171
- Mfr. Part No.:
- RM17UAS15
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Function | Undervoltage Monitoring, Overvoltage | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 3VA | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Contact Current | 5A | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 90mm | |
| Length | 72mm | |
| Width | 17.5mm | |
| Series | Harmony Control | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Function Undervoltage Monitoring, Overvoltage | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 3VA | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Contact Current 5A | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, UL | ||
Height 90mm | ||
Length 72mm | ||
Width 17.5mm | ||
Series Harmony Control | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony Control Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring Application - RM17UAS15
This monitoring relay is specifically developed for voltage control applications. Its detection features ensure that electrical systems function within safe voltage boundaries, protecting sensitive equipment against potential damage caused by voltage fluctuations.
Features & Benefits
• Voltage sensing range of 65 to 260V AC/DC
• Adjustable time delay from 0.1 to 10 seconds
• Incorporates overvoltage and undervoltage detection
• Designed for straightforward installation on DIN rail
• Features screw terminal connections for secure wiring
• Supports multiple electrical phases for varied applications
Applications
• Monitoring voltage in electrical control panels
• Utilised in industrial voltage monitoring systems
• Applied in automation processes requiring accurate voltage regulation
• Protecting machinery from voltage variations
• Suitable for single-phase and DC supply scenarios
Can it be adjusted for different voltage sensitivity ranges?
Yes, the sensitivity settings can be configured to detect specific voltage thresholds according to system requirements.
What steps are involved in installing it onto a DIN rail?
Align the relay with the rail and push it down until it clicks securely.
How does it handle power interruptions?
The relay maintains functionality during brief voltage interruptions, offering immunity to microbreaks.
Is it suitable for various electrical environments?
Yes, it operates efficiently in both industrial and residential settings.
What maintenance is required for optimal performance?
Regular visual inspections and ensuring connections remain secure are advisable to maintain reliability.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Related links
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT 2A to 20A 240V ac
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay SPDT 24V ac
