Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 5mA to 5A
- RS Stock No.:
- 149-163
- Mfr. Part No.:
- 3UG5616-1CR20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€247.40
(exc. VAT)
€304.30
(inc. VAT)
- 40 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €247.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-163
- Mfr. Part No.:
- 3UG5616-1CR20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 5mA | |
| Maximum Current Sensed | 5A | |
| Power Consumption | 2W | |
| Current Sensitivity | Overvoltage, Undervoltage | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 30 s | |
| Minimum Operating Temperature | -25°C | |
| Relay Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC 60664, RoHS, EAC, CCC | |
| Series | 3UG5 | |
| Width | 22.5mm | |
| Length | 90mm | |
| Height | 100mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 5mA | ||
Maximum Current Sensed 5A | ||
Power Consumption 2W | ||
Current Sensitivity Overvoltage, Undervoltage | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.1 → 30 s | ||
Minimum Operating Temperature -25°C | ||
Relay Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC 60664, RoHS, EAC, CCC | ||
Series 3UG5 | ||
Width 22.5mm | ||
Length 90mm | ||
Height 100mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- DE
Siemens 3UG5 Series Monitoring Relay, 120 to 400V Supply AC Voltage, 0.1 to 30s Time Delay - 3UG5616-1CR20
Features & Benefits
• Monitors 3 x 90–690 V AC and 15–70 Hz for wide voltage/frequency ranges
• Two changeover contacts delivering 3A switching for control circuits
• Auto-reset and adjustable N-conductor recognition for flexible operation
• Detects phase asymmetry and phase failure to prevent motor stress
• Screw terminals accepting up to 4 mm² conductors for secure connections
**Applications**
• Ideal for integration into machine control panels on DIN rails
• Used for protective supervision of distribution boards and feeders
• Can be used for frequency-sensitive equipment protection
• Suitable for installations requiring adjustable voltage window detection
What input supply voltages will operate the device?
How precise is the voltage and timing measurement?
What isolation and surge resilience does it provide?
What are the expected mechanical and electrical lifetimes?
How should short-circuit protection be arranged for the relay contacts?
Related links
- Siemens Monitoring Relay DPDT 5mA to 5A
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay 3 Phase DIN Rail 90 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Tele Monitoring Relay DIN Rail 10 to 40 V dc 28 V ac
