Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail, 24 V dc
- RS Stock No.:
- 149-173
- Mfr. Part No.:
- 3UG5816-2AA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€273.05
(exc. VAT)
€335.85
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €273.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-173
- Mfr. Part No.:
- 3UG5816-2AA40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 30 s | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Series | 3UG5 | |
| Width | 22.5mm | |
| Standards/Approvals | EAC, IEC 60664, UL, CCC, RoHS | |
| Height | 100mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Time Delay 0.1 → 30 s | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Series 3UG5 | ||
Width 22.5mm | ||
Standards/Approvals EAC, IEC 60664, UL, CCC, RoHS | ||
Height 100mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Monitoring Relay SPDT 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
- Omron Monitoring Relay SPDT 24 V dc
- Broyce Control Monitoring Relay SPDT, DIN Rail 24 V dc
- ABB Monitoring Relay SPDT 24 V dc 24V ac, 240 V ac
- ABB Monitoring Relay SPDT 24 V dc 24V ac
- RS PRO Monitoring Relay SPDT, DIN Rail 24 V dc
- Siemens Monitoring Relay SPDT 690 V ac 690 V dc
