Siemens Current Monitoring Relay, 3 Phase, SPDT, Direct Mount
- RS Stock No.:
- 152-793
- Mfr. Part No.:
- 3RR2241-2FA30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 152-793
- Mfr. Part No.:
- 3RR2241-2FA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mounting Type | Direct Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mounting Type Direct Mount | ||
- COO (Country of Origin):
- CZ
The Siemens Monitoring Relay is designed for seamless integration with contactors, providing reliable performance for 3 phase current monitoring. With its digitally adjustable parameters, this device ensures precise monitoring of apparent and active current within a range suitable for various industrial applications. It features robust construction allowing it to withstand environmental challenges including high insulation and surge voltage resistance.
Digitally adjustable for flexibility
High insulation and surge protection
Adjustable response delays
EMC compliant
Spring loaded terminals
Long mechanical lifespan
Compact design
High insulation and surge protection
Adjustable response delays
EMC compliant
Spring loaded terminals
Long mechanical lifespan
Compact design
Related links
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT, DIN Rail
- Siemens Current Monitoring Relay DIN Rail
- RS PRO 175mm LCD Inclinometer
