Siemens Current Monitoring Relay, 2 Phase, SPDT, Direct Mount

Subtotal (1 unit)*

€127.73

(exc. VAT)

€157.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.73

*price indicative

RS Stock No.:
152-791
Mfr. Part No.:
3RR2142-2AA30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Current

Electrical Phase

2

Contact Configuration

SPDT

Mounting Type

Direct Mount

COO (Country of Origin):
CZ
The Siemens Monitoring Relay is designed for seamless integration with contactors, providing reliable 2 phase current monitoring for a wide range of applications. Its robust design allows for direct mounting and employs advanced analogue adjustments to ensure precise current oversight. Capable of managing apparent current ranges from 4 to 40 A, this device enhances operational efficiency by monitoring for both current overshoot and undershoot.

2 phase current monitoring
Adjustable response settings
Compact and easy to install
Compliant with safety standards
Wide temperature range
Durable and long lasting
Noise suppression
Spring loaded terminals

Related links