Dold Monitoring Relay, SPDT, DIN Rail, 100mA to 10A, 12 V dc, 230V ac
- RS Stock No.:
- 426-870
- Mfr. Part No.:
- MH9398.11 AC12-230V UH=AC230V AC10A
- Manufacturer:
- Dold
Subtotal (1 unit)*
€414.78
(exc. VAT)
€510.18
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.78 |
*price indicative
- RS Stock No.:
- 426-870
- Mfr. Part No.:
- MH9398.11 AC12-230V UH=AC230V AC10A
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Maximum Current Sensed | 10A | |
| Power Consumption | 2.5kW | |
| Switching Voltage | 230V ac | |
| Current Sensitivity | 10 A | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 12 V dc | |
| Relay Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Series | MH9398 | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 61 000-4-6, RoHS, IEC 60664-1, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61 000-4-5 | |
| Height | 90mm | |
| Length | 97mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Maximum Current Sensed 10A | ||
Power Consumption 2.5kW | ||
Switching Voltage 230V ac | ||
Current Sensitivity 10 A | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 12 V dc | ||
Relay Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Series MH9398 | ||
Width 45mm | ||
Standards/Approvals IEC/EN 61 000-4-6, RoHS, IEC 60664-1, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61 000-4-5 | ||
Height 90mm | ||
Length 97mm | ||
- COO (Country of Origin):
- DE
The Dold active power transducer MH 9398 of the VARIMETER-family monitors reliably the effective power of single phase electric consumers. Adjustment is simply done via 2 rotary switches. When exceeding the adjusted threshold the output relay switches. In addition the unit has 2 galvanic separated analogue outputs. These provide the momentary active power value. LEDs indicate the connected supply and the state of the output relay.
Universal use because of relay- and analogue outputs
Reliability overload detection by active power measuring
To extend the life of your electric drives
Preventive maintenance
Quicker fault locating
Related links
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay DIN Rail 24 115V ac, 230 V ac
- Dold Monitoring Relay DIN Rail 220 V dc
- Dold Monitoring Relay SPDT 400μA to 10A 230V ac
- Dold Monitoring Relay 0.7 → 1.3 UN Monitor Range DIN Rail 80 → 230 V dc
- Dold Monitoring Relay 1 Phase DIN Rail
