Phoenix Contact Monitoring Relay, 3 Phase, 160/690 V Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 24 → 240 V
- RS Stock No.:
- 497-819
- Mfr. Part No.:
- 1336412
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€256.01
(exc. VAT)
€314.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.01 |
*price indicative
- RS Stock No.:
- 497-819
- Mfr. Part No.:
- 1336412
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Transducer | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 15W | |
| Switching Voltage | 250V ac | |
| Terminal Type | Push-in | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 160/690 V | |
| Supply DC Voltage | 24 → 240 V dc | |
| Maximum Operating Temperature | 70°C | |
| Series | MACX-MR-3V-690-PT | |
| Width | 22.5mm | |
| Standards/Approvals | CE, CCC, UL/C-UL UL 508, EN 50155, GB/T 25119 | |
| Length | 114mm | |
| Height | 109mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Transducer | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 15W | ||
Switching Voltage 250V ac | ||
Terminal Type Push-in | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 160/690 V | ||
Supply DC Voltage 24 → 240 V dc | ||
Maximum Operating Temperature 70°C | ||
Series MACX-MR-3V-690-PT | ||
Width 22.5mm | ||
Standards/Approvals CE, CCC, UL/C-UL UL 508, EN 50155, GB/T 25119 | ||
Length 114mm | ||
Height 109mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Monitoring Relay is designed for overvoltage, undervoltage, and window monitoring. It also includes phase sequence, phase loss failure, asymmetry (adjustable), and neutral monitoring functions. This relay is ideal for ensuring the stability and safety of electrical systems with a supply voltage range of 24 V AC/DC to 240 V AC/DC.
3 phase voltage monitoring
True RMS value test
IP40 and IP20 protection
RoHS compliant
Related links
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail 240 V ac 240 V dc
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Phoenix Contact Monitoring Relay 480/900 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 2PDT 24V ac, 240 V ac 24 to 240 V dc
