Phoenix Contact Monitoring Relay, 1 Phase, 1PDT, DIN Rail, 24V ac, 240 V ac 240 V dc
- RS Stock No.:
- 518-938
- Mfr. Part No.:
- 1487460
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€241.16
(exc. VAT)
€296.63
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €241.16 |
*price indicative
- RS Stock No.:
- 518-938
- Mfr. Part No.:
- 1487460
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1PDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 15W | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 70°C | |
| Series | MACX-MR-V-600-R-PT | |
| Height | 109mm | |
| Length | 114mm | |
| Standards/Approvals | EN 301 489-1, CCC GB/T 14048.5, EN 301 489-3, EN/IEC 63000, EN 62311, UL/C-UL listed UL 508, EN 60255-27, RoHS, CE/UKCA, REACH, EN 60947-5-1, EN 300 330, GB/T 25119, EN 50155 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1PDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 15W | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 240 V dc | ||
Contact Current 8A | ||
Maximum Operating Temperature 70°C | ||
Series MACX-MR-V-600-R-PT | ||
Height 109mm | ||
Length 114mm | ||
Standards/Approvals EN 301 489-1, CCC GB/T 14048.5, EN 301 489-3, EN/IEC 63000, EN 62311, UL/C-UL listed UL 508, EN 60255-27, RoHS, CE/UKCA, REACH, EN 60947-5-1, EN 300 330, GB/T 25119, EN 50155 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 0/250 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 2 CO 24V ac, 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 600 V (Volts) Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 to 240 V dc
