ENTES Monitoring Relay, 3 Phase, 150 → 300 V ac Monitor Range, 1 CO, DIN Rail, 230V ac
- RS Stock No.:
- 628-899
- Mfr. Part No.:
- GKRC-02F
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.71 |
*price indicative
- RS Stock No.:
- 628-899
- Mfr. Part No.:
- GKRC-02F
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Undervoltage Monitoring, Plug | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Monitoring Voltage Range | 150 → 300 V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Length | 59.7mm | |
| Height | 48mm | |
| Series | DGRC-GKRC-MCC | |
| Standards/Approvals | EN 60255-5, EN 60255-6 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Undervoltage Monitoring, Plug | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Monitoring Voltage Range 150 → 300 V ac | ||
Minimum Operating Temperature -10°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Length 59.7mm | ||
Height 48mm | ||
Series DGRC-GKRC-MCC | ||
Standards/Approvals EN 60255-5, EN 60255-6 | ||
Width 36mm | ||
- COO (Country of Origin):
- TR
The ENTES Voltage monitoring relays are designed for 3-phase systems to protect against voltage fluctuations. They detect phase loss, incorrect phase sequence, and monitor under and over voltage conditions with adjustable voltage limits. These relays are used for protecting compressors, electric motors, and capacitors in compensation systems, as well as in air conditioning and industrial cooling systems, telecom base stations, and railway applications.
1 C/O Contact
DIN II Enclosure
Rail Mounting
Related links
- ENTES Monitoring Relay 270 → 510 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Monitoring Relay 150 → 300 V ac Monitor Range 230V ac 270 V dc
- RS PRO Monitoring Relay 150 → 300 V ac Monitor Range DIN Rail, 230V ac 270 V
- RS PRO Monitoring Relay 120/300 V Monitor Range DIN Rail, 230V ac
- RS PRO Monitoring Relay 230 V ac Monitor Range DIN Rail, 230V ac
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail 240 V ac 30 V ac
- RS PRO Monitoring Relay 380 V ac Monitor Range DIN Rail, 230V ac
- Broyce Control Monitoring Relay 120/240 V ac Monitor Range DIN Rail 240 V ac 25 V ac
