Siemens Monitoring Relay, 1 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 648-115
- Mfr. Part No.:
- 5SV8022-4MR
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,058.22
(exc. VAT)
€1,301.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,058.22 |
*price indicative
- RS Stock No.:
- 648-115
- Mfr. Part No.:
- 5SV8022-4MR
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 5SV8 | |
| Standards/Approvals | UK CA, CE, EAC, RoHS | |
| Length | 64mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 5SV8 | ||
Standards/Approvals UK CA, CE, EAC, RoHS | ||
Length 64mm | ||
- COO (Country of Origin):
- DE
The Siemens Analog residual current monitor (RCM) Type B with integrated communication, designed for single-channel fault current detection in industrial electrical systems. It detects a wide range of fault currents including smooth DC and supports remote diagnostics for proactive maintenance and enhanced safety.
DIN rail mountable
RoHS and WEEE compliant
Communication function
CE certification
UKCA Approval
Related links
- Siemens Monitoring Relay 1 CO, DIN Rail
- Siemens Monitoring Relay Chassis Mount
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 2 CO, DIN Rail 230V ac
- Tele Monitoring Relay 2 CO 24V ac
- ABB Monitoring Relay 2 CO 24 V dc, 24V ac
- Socomec Monitoring Relay 2 CO 24V ac, 480 V ac 240 V ac
- Phoenix Contact Monitoring Relay 2 CO 24V ac, 240 V ac 24 → 240 V dc
