Tele Monitoring Relay, 1 CO, DIN Rail 230V ac
- RS Stock No.:
- 658-323
- Mfr. Part No.:
- G2TF01 230VAC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€61.29
(exc. VAT)
€75.39
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.29 |
*price indicative
- RS Stock No.:
- 658-323
- Mfr. Part No.:
- G2TF01 230VAC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 103mm | |
| Height | 90mm | |
| Standards/Approvals | CE | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 103mm | ||
Height 90mm | ||
Standards/Approvals CE | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for motor temperature monitoring using PTC sensors. It features galvanic isolation to protect the sensor circuit and includes fault memory for tracking system errors. The relay is equipped with a test and reset button, and it also allows connection of an external reset button for convenient control and maintenance.
1 changeover contacts
Width is 22.5mm
industrial design
