Voltage Monitoring Relay, 3 Phase, DPDT, 280 → 690V ac, DIN Rail
- RS Stock No.:
- 658-336
- Mfr. Part No.:
- G2PM690VSY20
- Manufacturer:
- Tele
Subtotal (1 unit)*
€216.43
(exc. VAT)
€266.21
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.43 |
*price indicative
- RS Stock No.:
- 658-336
- Mfr. Part No.:
- G2PM690VSY20
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Monitoring Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Voltage Sensing Range | 280 → 690V ac | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Monitoring Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Voltage Sensing Range 280 → 690V ac | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed to provide reliable undervoltage and phase sequence monitoring for 3-phase electrical systems. It covers a wide measuring voltage range from 3 x 208 to 690V AC, making it suitable for various industrial and commercial applications. The relay helps protect equipment by detecting voltage drops and incorrect phase sequences, preventing potential damage and operational failures. Its robust design ensures stable performance in demanding environments.
2 changeover contacts
Width is 22.5mm
industrial design
Width is 22.5mm
industrial design
Related links
- Phoenix Contact Phase 3 Phase 280 → 520V ac, DIN Rail
- Siemens Phase 3 Phase 160 → 690V ac, DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Voltage Monitoring Relay DPDT DIN Rail
- Voltage Monitoring Relay DPDT DIN Rail
- Voltage Monitoring Relay DPDT DIN Rail
- Crouzet Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Phase 3 Phase 220 → 480V ac, DIN Rail
