Crouzet Monitoring Relay, 3 Phase, DPDT, DIN Rail
- RS Stock No.:
- 262-205
- Mfr. Part No.:
- 84873221
- Manufacturer:
- Crouzet
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€281.35
(exc. VAT)
€346.06
(inc. VAT)
- RS Stock No.:
- 262-205
- Mfr. Part No.:
- 84873221
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Time Delay | 0.3 → 30s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Height | 92.6mm | |
| Length | 69mm | |
| Series | H3USN | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Time Delay 0.3 → 30s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Height 92.6mm | ||
Length 69mm | ||
Series H3USN | ||
M3U/H3U series three-phase voltage control relays
3 phase voltage controllers which monitor:- Undervoltage, adjustable from -2% to -20% of Under voltage,- Overvoltage, adjustable from 2% to 20% of Under Voltage,- Presence of the neutral (H3USN only), Measurements are taken between Phases for the H3US - M3US and between Phases and Neutral for the H3USN, Faults are signalled via LED's, distinguishing the origin of the fault (one LED for the upper and lower threshold).
H3US and M3US relays control three-phase networks: Overvoltage between phases and undervoltage between phases.
The H3USN relay controls three-phase networks: Overvoltage between phases and neutral, undervoltage between phases and neutral, and the absence of neutral.
Multi-voltage products.
Controls its own voltage supply.
Measurement in true RMS.
LED status display.
Related links
- Crouzet Monitoring Relay DPDT 220V ac, 480 V ac
- Crouzet Monitoring Relay DPDT 100mA to 10A 240V ac
- Crouzet Monitoring Relay DPDT 2mA to 500mA 240V ac
- Crouzet Monitoring Relay 194 → 528 V Monitor Range DIN Rail 480 V ac
- Crouzet Monitoring Relay 183 → 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- RS PRO Monitoring Relay DPDT Surface Mount
- RS PRO Monitoring Relay DPDT, DIN Rail
- Finder Monitoring Relay DPDT 480V ac

