Tele Monitoring Relay, 1 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 658-368
- Mfr. Part No.:
- E1IU5AAC01 230V AC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€93.15
(exc. VAT)
€114.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.15 |
*price indicative
- RS Stock No.:
- 658-368
- Mfr. Part No.:
- E1IU5AAC01 230V AC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ENYA | |
| Standards/Approvals | RoHS, WEEE, REACH, TSCA, CE, CMRT, EAC | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ENYA | ||
Standards/Approvals RoHS, WEEE, REACH, TSCA, CE, CMRT, EAC | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for single-phase current monitoring with undercurrent detection capabilities. It supports a measuring range starting from 5A, allowing precise monitoring of low current levels. Ideal for protecting equipment by detecting abnormally low current conditions.
1 changeover contact
Width is 17.5mm
Installation type
Related links
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 1 CO 230V ac
- Tele Monitoring Relay SPDT 230V ac
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay DIN 230V ac
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Tele Monitoring Relay DIN Rail 230V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
