Metz Connect Thermistor Motor Monitoring Relays, DPST, 230V ac

Image representative of range

Subtotal (1 unit)*

€64.06

(exc. VAT)

€78.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.06

*price indicative

RS Stock No.:
658-428
Mfr. Part No.:
1103160522
Manufacturer:
Metz Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz Connect

Product Type

Thermistor Motor Monitoring Relays

Contact Configuration

DPST

IP Rating

IP20, IP40

Minimum Operating Temperature

0°C

Supply AC Voltage

230V ac

Maximum Operating Temperature

55°C

Height

75mm

Length

95mm

Standards/Approvals

No

Width

22.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy