ifm electronic Evaluation Module, 1 Phase, 2 NO, DIN Rail, 110V ac, 240 V ac 27 V DC
- RS Stock No.:
- 723-046
- Mfr. Part No.:
- DD0296
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€277.93
(exc. VAT)
€341.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.93 |
*price indicative
- RS Stock No.:
- 723-046
- Mfr. Part No.:
- DD0296
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Evaluation Module | |
| Function | Protection | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V ac, 30V ac | |
| Power Consumption | 6W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Time Delay | 15 s | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 6A | |
| Supply DC Voltage | 27 V DC | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 109mm | |
| Standards/Approvals | UL | |
| Height | 116mm | |
| Series | DD0 | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Evaluation Module | ||
Function Protection | ||
Electrical Phase 1 | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Switching Voltage 240V ac, 30V ac | ||
Power Consumption 6W | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Time Delay 15 s | ||
Minimum Operating Temperature -25°C | ||
Contact Current 6A | ||
Supply DC Voltage 27 V DC | ||
Supply AC Voltage 110V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 109mm | ||
Standards/Approvals UL | ||
Height 116mm | ||
Series DD0 | ||
Width 25.4mm | ||
- COO (Country of Origin):
- DE
The IFM electronic Evaluation Unit is designed for accurate speed monitoring in various applications. It seamlessly evaluates Pulse sequences to identify overspeed and under speed conditions, making it integral to rotational speed monitoring systems. With a robust housing suitable for DIN rail mounting, this unit is built for durability and ease of installation. It accommodates a wide range of operating voltages, both AC and DC, ensuring versatility in different environments. The Compact dimensions allow for space-efficient mounting without compromising performance. Enhanced by features such as multiple digital outputs and effective protection ratings, this evaluation unit stands out as an excellent solution for critical speed control needs.
Universal evaluation of Pulse sequences for overspeed and under speed detection
Operates within a broad nominal voltage range of 110-240V AC and 27V DC
Equipped with one digital output and one relay output for flexible integration
Short-circuit proof contact rating at 4 A (240 V AC) and 6 A (30 V DC) for safety
Max power consumption is optimised at 6W AC and 4W DC, enhancing energy efficiency
Setting range of 0.2 to 2000 Hz allows for precise speed monitoring across applications
Related links
- ifm electronic Monitoring Relay DIN Rail 240 V ac 27 V dc
- ifm electronic Monitoring Relay 110V ac, 240 V ac 27 V dc
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 27 V dc
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic DP2 Series Evaluation Module Analogue Current 24V dc Supply
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 30 V dc
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 115 A 27 V dc, 6 NO
- Siemens SIRIUS 240 V ac Module 2
