Crouzet Current Monitoring Relay, 1 Phase, 1 CO, DIN Rail, 100mA to 10mA, 24 → 240 Vc
- RS Stock No.:
- 758-465
- Mfr. Part No.:
- 84871035
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€187.74
(exc. VAT)
€230.92
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.74 |
*price indicative
- RS Stock No.:
- 758-465
- Mfr. Part No.:
- 84871035
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Current Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Power Consumption | 1.2W | |
| Maximum Current Sensed | 10mA | |
| Current Sensitivity | Overcurrent | |
| Terminal Type | Screw Connection | |
| Time Delay | 0.1 → 3 sec | |
| IP Rating | IP20, IP30, IP50 | |
| Supply DC Voltage | 24 → 240 Vc | |
| Minimum Operating Temperature | -20°C | |
| Relay Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Width | 22.5mm | |
| Series | EIH | |
| Height | 83mm | |
| Length | 104mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Current Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Power Consumption 1.2W | ||
Maximum Current Sensed 10mA | ||
Current Sensitivity Overcurrent | ||
Terminal Type Screw Connection | ||
Time Delay 0.1 → 3 sec | ||
IP Rating IP20, IP30, IP50 | ||
Supply DC Voltage 24 → 240 Vc | ||
Minimum Operating Temperature -20°C | ||
Relay Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Width 22.5mm | ||
Series EIH | ||
Height 83mm | ||
Length 104mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Crouzet monitoring relay is designed for overcurrent or undercurrent control, automatically recognising AC and DC currents. It features selectable latching functionality, ensuring precise measurement across a wide range of applications.
Operates with measuring ranges of 0.1 to 10 A
True RMS measurement for accurate current readings
Includes a selectable latching (memory) function
Galvanic isolation of power supply/output circuit enhances safety
Compact design with a DIN rail mounting option
Related links
- Crouzet Current Monitoring Relay 1 CO 2mA to 500A, 24 → 240 Vc
- Crouzet Current Monitoring Relay SPDT, DIN Rail
- RS PRO Current Monitoring Relay 1 CO 24 to 240 V dc
- RS PRO Current Monitoring Relay SPDT-1 CO 500mA to 8A, 24 V dc
- RS PRO Current Monitoring Relay SPDT-1 CO 500mA to 8A, 230V ac
- Crouzet Monitoring Relay DIN Rail 24 → 240 V dc 240 V ac
- Schneider Electric Current Monitoring Relay 24 → 264 V ac/dc Repacked
- Siemens 5TT3435 Series Screw Current Monitoring Relay 0.2 → 20 s 1 NO Switch
