Siemens Relay, 1 Phase, 2 CO, Screw, Snap-On, 0.1 → 6000 r/min, 240V ac 24 → 240 V DC
- RS Stock No.:
- 768-484
- Mfr. Part No.:
- 3UG5651-1CW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€460.55
(exc. VAT)
€566.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.55 |
*price indicative
- RS Stock No.:
- 768-484
- Mfr. Part No.:
- 3UG5651-1CW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Function | Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Time Delay | 0 → 999.9 s | |
| Supply DC Voltage | 24 → 240 V DC | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Rotational Measuring Speed | 0.1 → 6000 r/min | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 100mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Series | 3UG5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Function Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Time Delay 0 → 999.9 s | ||
Supply DC Voltage 24 → 240 V DC | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Rotational Measuring Speed 0.1 → 6000 r/min | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 100mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Series 3UG5 | ||
- COO (Country of Origin):
- DE
The Siemens Digital Monitoring Relay provides Advanced speed and standstill monitoring within the SIRIUS 3UG5 series. This digitally adjustable device protects motor drives from overspeed or underspeed by monitoring continuous Pulse signals like belt travel and clock time for maximum system safety.
Monitoring range from 0.1 to 6000 rpm
Wide supply from 24 to 240 V
Features two changeover contact outputs
Adjustable delay from 0.1 to 999.9 seconds
Secure screw Terminal connections
Related links
- Siemens Relay 2 CO Snap-On 240V ac 24 → 240 V DC
- Siemens Relay 2 CO Snap-On, 0.1 → 6000 r/min 24 V DC
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Siemens Relay 2 CO Snap-On 24 → 240 V DC, 240V ac
- Siemens Relay 1 CO Snap-On, 240V ac 24 → 240 V DC
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 240V ac
- Siemens 3RP Series DIN Rail Timer Relay 125 V dc 110V ac 240 V ac 0.05
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 110V ac 240 V ac 0.05
