Tele Monitoring Relay, 3 Phase, DPDT, DIN Rail, 24V ac, 240 V ac
- RS Stock No.:
- 123-9751
- Mfr. Part No.:
- G2PM115VSY20 24-240V AC/DC
- Manufacturer:
- Tele
Get a bulk buy discount
Add 5 more to save €36.00
View bulk pricing optionsSubtotal (1 unit)*
€239.71
(exc. VAT)
€294.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €239.71 | - |
| 5 - 9 | €232.51 | €36.00 |
| 10 + | €225.34 | €143.70 |
*price indicative
- RS Stock No.:
- 123-9751
- Mfr. Part No.:
- G2PM115VSY20 24-240V AC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.5VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Standards/Approvals | IEC 60664-1, RoHS, IEC 60068-2-27, IEC 60721-3-3, IEC 60068-2-6 | |
| Width | 108mm | |
| Height | 90mm | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4.5VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Contact Current 5A | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Standards/Approvals IEC 60664-1, RoHS, IEC 60068-2-27, IEC 60721-3-3, IEC 60068-2-6 | ||
Width 108mm | ||
Height 90mm | ||
Length 22.5mm | ||
- COO (Country of Origin):
- AT
GAMMA Series Voltage Monitoring Relay
TELE GAMMA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
2 change over contact
Multifunction
Telecontrol GAMMA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay DPDT 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 240 V dc 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
