Schneider Electric Monitoring Relay, 3 Phase, 380/480 V ac Monitor Range, DPDT, DIN Rail, 380V ac, 480 V ac
- RS Stock No.:
- 124-0184
- Distrelec Article No.:
- 304-10-501
- Mfr. Part No.:
- RM22TR33
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€176.42
(exc. VAT)
€217.00
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
- Plus 28 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.42 |
*price indicative
- RS Stock No.:
- 124-0184
- Distrelec Article No.:
- 304-10-501
- Mfr. Part No.:
- RM22TR33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 15VA | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP40, IP20 | |
| Supply AC Voltage | 380V ac, 480V ac | |
| Monitoring Voltage Range | 380/480 V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Series | Harmony Control | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, REACH, IEC 60255-27, RoHS, IEC 60068-2-30 | |
| Width | 79.5mm | |
| Length | 22.9mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 15VA | ||
Terminal Type Screw | ||
IP Rating IP50, IP40, IP20 | ||
Supply AC Voltage 380V ac, 480V ac | ||
Monitoring Voltage Range 380/480 V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Series Harmony Control | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, REACH, IEC 60255-27, RoHS, IEC 60068-2-30 | ||
Width 79.5mm | ||
Length 22.9mm | ||
Height 90mm | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony Control Series Monitoring Relay, DPDT Contact Configuration, DIN Rail Mount - RM22TR33
This three-phase voltage control relay by Schneider Electric is a reliable solution for monitoring phase and voltage in electrical systems. With a wide voltage sensing range of 380 to 480 V AC, this modular measurement and control relay ensures effective monitoring of overvoltage and undervoltage conditions, phase failure, and phase sequence.
Features & Benefits
• DPDT contact configuration for versatile control options
• Adjustable time delay for precise monitoring
• Screw terminals for secure and reliable connections
• Compact design with dimensions of 22.9 x 79.5 x 90 mm
• Reliable performance with a high electrical durability of 100000 cycles
Applications
• Monitoring of phase and voltage in industrial and commercial electrical systems
• Protection against overvoltage and undervoltage conditions in three-phase supply networks
• Ensuring proper phase sequence for optimal system performance
Can it monitor both overvoltage and undervoltage conditions simultaneously?
Yes, the monitoring relay is capable of detecting both overvoltage and undervoltage conditions to ensure the stability of your electrical system.
Will it work with a 3-phase electrical system?
Yes, this relay is specifically designed for three-phase voltage monitoring applications, making it ideal for industrial and commercial settings.
Is it suitable for use in harsh environments with temperature variations?
Yes, the relay has a wide operating temperature range and is designed to withstand temperature changes, making it suitable for various environments.
Related links
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
- Schneider Electric Monitoring Relay 183/528 V ac Monitor Range DIN Rail 480 V ac
- ABB Monitoring Relay 342 → 418 VAC Monitor Range DIN Rail 400 V ac
- RS PRO Monitoring Relay 380 V ac Monitor Range 380V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
