Sifam Tinsley Monitoring Relay, DIN Rail

Subtotal (1 unit)*

€123.35

(exc. VAT)

€151.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.35

*price indicative

RS Stock No.:
136-5723
Mfr. Part No.:
TT20-I74H2DRZ00000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Monitoring Relay

Mount Type

DIN Rail

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

No

Series

TT

COO (Country of Origin):
IN

Theta 20 V programmable voltage/current transducer


Sifam Tinsley Theta 20A/20V compact programmable transducers measure and convert AC voltage or current input into a load independent DC output signal. Featuring an LCD display and are on-site configurable.

Features and Benefits


True RMS measurement;On-site programmable inputs;On-site selectable output: DC Current or DC Voltage;Output response time < 400 m/sec;Accuracy Class 0.2 (IEC / EN 60688);Seven segment LCD display;RS485 (ModBus) communication

Sifam Tinsley Current Transducers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy