Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 500mA to 5A, 115V ac, 230 V ac

Subtotal (1 unit)*

€122.70

(exc. VAT)

€150.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 03 December 2026
  • Plus 20 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.70

*price indicative

RS Stock No.:
201-0819
Mfr. Part No.:
DIA01CB235A
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

500mA

Power Consumption

4VA

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent

Terminal Type

Screw

Supply AC Voltage

115V ac, 230V ac

Relay Contact Current

5A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Length

99.5mm

Height

80mm

Width

22.5mm

Series

DIA01

Standards/Approvals

IEC, CE, UL, CSA, EMC, RoHS

COO (Country of Origin):
IT
The Carlo Gavazzi DIA01 precise AC/DC over current monitoring relay owing to the built-in latch function, the ON-position of the relay output can be maintained.

Current measured through internal shunt

Adjustable current limit on relative scale

Adjustable hysteresis

Programmable latching at set level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy