Siemens Monitoring Relay, SPDT, Screw, Snap-On, 0.1 → 2200 rpm 24 V dc
- RS Stock No.:
- 211-0170
- Mfr. Part No.:
- 3UG4651-1AA30
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-0170
- Mfr. Part No.:
- 3UG4651-1AA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Function | Overvoltage | |
| Contact Configuration | SPDT | |
| Mount Type | Screw, Snap-On | |
| Power Consumption | 2.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 99.9 s | |
| Supply DC Voltage | 24 V dc | |
| Rotational Measuring Speed | 0.1 → 2200 rpm | |
| Contact Current | 4A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Height | 86mm | |
| Standards/Approvals | EMC, RoHS, CE, UL, CCC | |
| Width | 22.5mm | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Function Overvoltage | ||
Contact Configuration SPDT | ||
Mount Type Screw, Snap-On | ||
Power Consumption 2.5VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.1 → 99.9 s | ||
Supply DC Voltage 24 V dc | ||
Rotational Measuring Speed 0.1 → 2200 rpm | ||
Contact Current 4A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Height 86mm | ||
Standards/Approvals EMC, RoHS, CE, UL, CCC | ||
Width 22.5mm | ||
Series 3UG4 | ||
- COO (Country of Origin):
- CZ
The Siemens 3UG series is a digital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts screw terminal connection system.
It has a protection class rating of IP20.
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Related links
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
- Siemens Monitoring Relay SPDT, Snap-On 24 V dc
- Siemens Monitoring Relay SPDT 4A to 40A, 24 V dc
- Siemens Monitoring Relay SPDT 690V ac
- Siemens Monitoring Relay SPDT 2mA to 500mA, 24V ac
- Siemens Monitoring Relay SPDT 50mA to 10A, 24V ac
- Siemens Monitoring Relay SPDT 24V ac
