Phoenix Contact Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0pA to 13A, 230V ac
- RS Stock No.:
- 252-5364
- Mfr. Part No.:
- 2903522
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€139.62
(exc. VAT)
€171.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.62 |
*price indicative
- RS Stock No.:
- 252-5364
- Mfr. Part No.:
- 2903522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 13A | |
| Power Consumption | 5VA | |
| Switching Voltage | 250V ac | |
| Current Sensitivity | 0 to 10 A | |
| IP Rating | IP20, IP40 | |
| Time Delay | 0.1 → 10 s | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL/C-UL Listed, ance with EMC, DIN EN 60947-5-1, CE- | |
| Width | 17.5mm | |
| Series | EMD | |
| Height | 89.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 13A | ||
Power Consumption 5VA | ||
Switching Voltage 250V ac | ||
Current Sensitivity 0 to 10 A | ||
IP Rating IP20, IP40 | ||
Time Delay 0.1 → 10 s | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL/C-UL Listed, ance with EMC, DIN EN 60947-5-1, CE- | ||
Width 17.5mm | ||
Series EMD | ||
Height 89.5mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact monitoring relay available for a wide range of monitoring tasks so that the consequences of errors can be avoided or kept within limits. The operating states are signalled via color LEDs and any errors that occur can be sent to a controller via a floating contact or can shut down a section of the system. The device version is equipped with response delays so that measured values outside the set monitoring range can be briefly tolerated.
100% operating factor
1 floating changeover contact
Push-in connection
Polyamide PA 6.6 material
70.7 g weight
Related links
- Phoenix Contact Monitoring Relay SPDT 0pA 230V ac
- Phoenix Contact Monitoring Relay SPDT 230V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay DPDT 0pA 240V ac
- Eaton Monitoring Relay SPST Snap-On 30 → 15 V dc, 0V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
