Omron Monitoring Relay, 3 Phase, SPDT, DIN Rail, 480V

Image representative of range

Subtotal (1 unit)*

€179.02

(exc. VAT)

€220.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.02

*price indicative

RS Stock No.:
266-0104
Distrelec Article No.:
300-69-341
Mfr. Part No.:
K8AK-PM2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Function

Overvoltage

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

30V dc

Power Consumption

4.4VA

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-20°C

Supply AC Voltage

480V

Maximum Operating Temperature

60°C

Series

K8AK-PM

Standards/Approvals

UL 508, EN 60947-5-1, UL 94 V-0

Width

22.5mm

Length

100mm

Height

90mm

COO (Country of Origin):
CN

Omron K8AK-PM Series Monitoring Relay, 220 to 480V AC Voltage Sensing Range, 10 to 55 Hz Frequency Sensing Range - K8AK-PM2


This monitoring relay is designed for voltage and phase monitoring applications in three-phase power supplies. The K8AK-PM2 model provides Advanced features within a Compact design, measuring 22.5mm in width, 90mm in height, and 100mm in depth. The relay operates across a voltage sensing range of 220 to 480V AC, ensuring reliable performance under various environmental conditions.

Features & Benefits


• Supports both three-phase 3-wire and 4-wire configurations

• Monitors overvoltages, undervoltages, phase sequence, and phase loss

• Equipped with two SPDT output relays rated for 5 A at 250 VAC

• Output status indicated by LEDs for easy monitoring

• Operating temperature range from -20 to +60°C for diverse applications

• Easy installation with screw terminals suitable for DIN rail mounting

Applications


• Used in industrial facilities for monitoring electrical systems

• Ideal for equipment protection against voltage fluctuations

• Implemented in critical machinery where phase loss detection is essential

• Suitable for use in global power environments due to switchable specifications

How is the performance of this relay affected by environmental conditions?


It operates effectively in temperatures ranging from -20 to +60°C and can withstand storage temperatures from -25 to 65°C, ensuring reliability in various settings.

What types of connections are required for operation?


It requires connections to L1, L2, and L3 for three-phase 3-wire mode or L1, L2, L3, and N for the three-phase four-wire mode, emphasising the importance of correct wiring configuration.

Can the overvoltage and undervoltage settings be adjusted?


Yes, both the overvoltage and undervoltage thresholds can be set between -30% to +25% of the rated input voltage, enabling precise control based on specific application needs.

How can phase loss be accurately detected with this relay?


Phase loss detection is achieved through monitoring voltage drops in any phase, allowing for a quick response to mitigate potential equipment damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy