Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail, 100mA to 12A, 12V ac, 400 V ac
- RS Stock No.:
- 287-1895
- Distrelec Article No.:
- 137-54-728
- Mfr. Part No.:
- G2IM10AL20
- Manufacturer:
- Tele
Subtotal (1 unit)*
€157.57
(exc. VAT)
€193.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.57 |
*price indicative
- RS Stock No.:
- 287-1895
- Distrelec Article No.:
- 137-54-728
- Mfr. Part No.:
- G2IM10AL20
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Power Consumption | 2VA | |
| Maximum Current Sensed | 12A | |
| Switching Voltage | 250V | |
| Terminal Type | Shockproof | |
| IP Rating | IP40 | |
| Time Delay | 0.1 → 10 s | |
| Supply AC Voltage | 12V ac, 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Relay Contact Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60664-1 | |
| Width | 22.5mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Power Consumption 2VA | ||
Maximum Current Sensed 12A | ||
Switching Voltage 250V | ||
Terminal Type Shockproof | ||
IP Rating IP40 | ||
Time Delay 0.1 → 10 s | ||
Supply AC Voltage 12V ac, 400V ac | ||
Minimum Operating Temperature -25°C | ||
Relay Contact Current 3A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60664-1 | ||
Width 22.5mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele monitoring relay is designed for AC/DC current monitoring in 1-phase mains, with adjustable thresholds for precise monitoring. It includes timing options for start-up suppression and tripping delay, with separate adjustability for each.
Multifunction
16.6 to 400Hz
Fault latch
Supply voltage selectable via power modules
2 change-over contacts
Width 22.5mm
Related links
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
- Tele Monitoring Relay DPDT 24 V dc 400 V ac
- Tele Monitoring Relay DPDT 230V ac, 400 V ac
- Tele Monitoring Relay 160 → 240 V Monitor Range DIN Rail 400 V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
- Tele Monitoring Relay DPDT 230V ac
- Tele Monitoring Relay DPDT 240 V ac
